Ewellix Makers in Motion LPAR 12 Bearing with 22 mm OD
- RS Stock No.:
- 308-0936
- Mfr. Part No.:
- LPAR 12
- Brand:
- Ewellix Makers in Motion
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.39
(exc. GST)
$82.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $75.39 |
| 6 - 11 | $73.27 |
| 12 + | $70.27 |
*price indicative
- RS Stock No.:
- 308-0936
- Mfr. Part No.:
- LPAR 12
- Brand:
- Ewellix Makers in Motion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ewellix Makers in Motion | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Closed | |
| Static Load Rating | 3350N | |
| Standards/Approvals | No | |
| Series | LPAR | |
| Bearing Type | Plain | |
| Select all | ||
|---|---|---|
Brand Ewellix Makers in Motion | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Closed | ||
Static Load Rating 3350N | ||
Standards/Approvals No | ||
Series LPAR | ||
Bearing Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
LPAR Plain Bushings - Closed
LPAR Plain Bushings share the same dimensions as LBCR linear ball bushings and the same technical features of the LPBR linear plain bearings
LPAR bushings can be fastened and secured in the same way as linear ball bearings, but require additional fixing with circlips
All LPAR variants can be re-lubricated
SKF Plain Bushings
- RS Stock No. 3080964
- Mfr. Part No. LPAR 20
Each
$131.82
- RS Stock No. 3080879
- Mfr. Part No. LPBR 12
Each
$43.80
- RS Stock No. 2849582
- Mfr. Part No. LBCD12 D
Each
$112.19
Related links
- Ewellix Makers in Motion LPAR 20 Bearing with 32 mm OD
- Ewellix Makers in Motion LPAR 25 Bearing with 40 mm OD
- Ewellix Makers in Motion LPBR 12 Bearing with 19 mm OD
- Ewellix Makers in Motion LBCD12 D Bearing with 12 mm ID 22 mm OD 1080 N 815 N
- Ewellix Makers in Motion LBCR12 D Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCR12 D-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBCT 12 A-2LS Bearing with 12 mm ID 22 mm OD 1160 N 980 N
- Ewellix Makers in Motion LBBR 12 Bearing with 12 mm ID 19 mm OD 695 N 510 N










