Bosch Rexroth R067021240 Bearing with 22 mm OD
- RS Stock No.:
- 409-353
- Mfr. Part No.:
- R067021240
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.59
(exc. GST)
$100.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $91.59 |
| 6 - 11 | $90.51 |
| 12 + | $88.60 |
*price indicative
- RS Stock No.:
- 409-353
- Mfr. Part No.:
- R067021240
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Bearing | |
| Outside Diameter | 22mm | |
| Length | 32mm | |
| Inside Diameter | 12mm | |
| End Type | Closed | |
| Material | Polyoxymethylene | |
| Static Load Rating | 620N | |
| Standards/Approvals | No | |
| Series | R0670 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bearing | ||
Outside Diameter 22mm | ||
Length 32mm | ||
Inside Diameter 12mm | ||
End Type Closed | ||
Material Polyoxymethylene | ||
Static Load Rating 620N | ||
Standards/Approvals No | ||
Series R0670 | ||
RoHS Status: Exempt


Super Ball Bushings with Seals - Series R0670 & R0671
The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.
High travel speeds 5 m/s
Offers shaft deflection and self-alignment up to 0.5 degrees
Ball retainer with outer sleeve made of polyamide
Hardened steel segmental load bearing plates with ground ball tracks
Balls made from anti-friction bearing steel
Bosch Rexroth Linear Ball Bushings and Sets
Related links
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth R060201210 Bearing with 22 mm OD
- Bosch Rexroth R063201200 Bearing with 22 mm OD
- Bosch Rexroth 67121240 Bearing with 22 mm OD
- Ewellix Makers in Motion LPAR 12 Bearing with 22 mm OD
- Bosch Rexroth R074051200 Bush with 12 mm ID 22 mm OD 460 N
- Bosch Rexroth R060230810 Bearing with 16 mm OD
- Bosch Rexroth R065822540 Bearing with 35 mm OD