Omron A20 Series Lever Limit Switch, SPDT, IP00, 500V, 20A
- RS Stock No.:
- 827-9099
- Mfr. Part No.:
- A-20GV-B
- Brand:
- Omron
Subtotal (1 unit)*
$45.35
(exc. GST)
$49.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.35 |
*price indicative
- RS Stock No.:
- 827-9099
- Mfr. Part No.:
- A-20GV-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | A20 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA | |
| Width | 17.45mm | |
| Length | 49.2mm | |
| Depth | 29.4mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.69N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series A20 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA | ||
Width 17.45mm | ||
Length 49.2mm | ||
Depth 29.4mm | ||
Hazardous Area Certification No | ||
Operating Force 0.69N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Side | ||
Omron Limit Switch, Lever Actuator, 20A High Current - A-20GV-B
This limit switch is designed for industrial applications requiring precise control and monitoring. Its compact lever actuator ensures reliability across various environments, which is essential for automation and control systems. Featuring a robust design with significant current handling capabilities, this switch enhances operational efficiency in machinery.
Features & Benefits
• High current capacity handling loads up to 20A
• SPDT configuration permits versatile wiring options
• Snap action mechanism provides rapid response times
• Mechanical life rated for over 1,000,000 operations
• Compact panel mount design facilitates easy installation
Applications
• Automation of conveyor systems
• Control circuits for machine tools
• Packaging machinery requiring precise control
• Material handling needing limit detection
What is the maximum voltage that can be applied?
The switch can handle up to 500V AC and 250V DC.
How do I install it securely?
Use M4 mounting screws and ensure proper torque settings during installation.
Is there a specific temperature range for operation?
The switch operates effectively between -25°C and +85°C.
Related links
- Omron A20 Series Roller Lever Limit Switch IP00, 500V
- Omron A20 Series Plunger Limit Switch IP00 20A
- Omron A Series Hinge Roller Lever Limit Switch IP00 20A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron A Series Roller Plunger Limit Switch IP00 20A
- Omron A Series Roller Lever Limit Switch IP00 20A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 15A
