Omron A Series Roller Plunger Limit Switch, SPDT, IP00, 500V, 20A
- RS Stock No.:
- 827-9065
- Mfr. Part No.:
- A-20GQ22-B
- Brand:
- Omron
Subtotal (1 unit)*
$74.91
(exc. GST)
$82.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.91 |
*price indicative
- RS Stock No.:
- 827-9065
- Mfr. Part No.:
- A-20GQ22-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Series | A | |
| Switching DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | +85°C | |
| Width | 17.45mm | |
| Length | 49.2mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Depth | 25.5mm | |
| Hazardous Area Certification | No | |
| Operating Force | 6.18N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Panel | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Series A | ||
Switching DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature +85°C | ||
Width 17.45mm | ||
Length 49.2mm | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Depth 25.5mm | ||
Hazardous Area Certification No | ||
Operating Force 6.18N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Panel | ||
A20 Series
The A20 Series of Switches from Omron
High-capacity switch capable of handling 20A loads with inrush currents up to 75A
Directly switches such loads as motors, halogen lamps and solenoids
Same shape as OMRON Z series (except pin plunger)
Contact Form: SPDT
Terminal: Screw
IP00 Rated
Related links
- Omron A Series Roller Lever Limit Switch IP00 20A
- Omron A20 Series Plunger Limit Switch IP00 20A
- Omron A Series Hinge Roller Lever Limit Switch IP00 20A
- Omron A20 Series Lever Limit Switch IP00 20A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron A20 Series Roller Lever Limit Switch IP00, 500V
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Plunger Limit Switch IP00 500V
