Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A

Subtotal (1 unit)*

$46.99

(exc. GST)

$51.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.99

*price indicative

RS Stock No.:
215-7949
Mfr. Part No.:
Z-15GW2277-B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP00

Contact Configuration

SPDT

Housing Material

Thermosetting Resin

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

15A

Series

Z

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

500V ac

Maximum Operating Temperature

80°C

Depth

17.45mm

Length

49.2mm

Width

30mm

Standards/Approvals

RoHS, CE, CCC

Hazardous Area Certification

No

Mechanical Life

1000000Operations

Mounting Orientation

Multi Directional

Operating Force

2.45N

Omron Series Z Limit Switch, 15A Maximum Current, SPDT Configuration - Z-15GW2277-B


This limit switch is designed for reliable operation in industrial applications. As a versatile SPDT limit switch, it incorporates a roller lever actuator that enables smooth functionality. Constructed from thermosetting resin, this switch can withstand harsh environments, with an operational temperature ranging from -25°C to +80°C.

Features & Benefits


• Offers both normally open and normally closed configurations

• Built with a snap action mechanism for quick response

• Robust thermosetting resin housing for durability

• Designed with a screw connection type for easy installation

• Enhanced resistance to drips, protecting against moisture ingress

Applications


• Used in automated machinery for position detection

• Effective in conveyors to provide safety limits

• Ideal for industrial control systems needing precise feedback

• Utilised in electrical circuits for reliable current control

• Can be used in robotic for accurate motion monitoring

How does this switch handle high-current applications?


It accommodates a maximum current of 15A, making it ideal for robust tasks. Its SPDT configuration allows it to manage both normally open and normally closed circuits effectively.

What materials are used in the construction of the switch?


The switch is crafted from thermosetting resin, ensuring it remains durable under various conditions while providing excellent resistance to environmental challenges.

How does temperature influence the switch's performance?


It operates efficiently within a temperature range of -25°C to +80°C, ensuring reliability in both colder and warmer settings.

What kind of connection method does this limit switch use?


It employs a screw connection type, facilitating quick and secure installations while maintaining electrical integrity.

Each
$36.74
Each
$34.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy