Omron Z Series Lever Limit Switch, SPDT, IP00, 500V, 15A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.10

(exc. GST)

$36.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$33.10
3 - 4$31.97
5 +$30.87

*price indicative

RS Stock No.:
822-5623
Mfr. Part No.:
Z-15GW4-B7-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Lever

Contact Configuration

SPDT

IP Rating

IP00

Contact Type

Snap Action

Switching Current

15A

Terminal Type

Screw

Series

Z

Switching AC Voltage

500V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Depth

17.45mm

Length

49.2mm

Standards/Approvals

UL, CCC, CE, CSA

Width

29.4mm

Hazardous Area Certification

No

Operating Force

3.43N

Mechanical Life

20000000Operations

Mounting Orientation

Side

COO (Country of Origin):
JP

Omron Series Z Limit Switch, SPDT Configuration, 15A Maximum Current - Z-15GW4-B7-K


This limit switch is a high-precision device designed for various automation applications. It features a lever actuator and an SPDT configuration, making it suitable for diverse operating environments. With a compact size of 49.2mm in length, 17.45mm in depth, and 29.4mm in width, it offers flexibility in installation while maintaining robust functionality.

Features & Benefits


• High current rating of 15A for reliable performance

• Temperature resistant with an operating range from -25°C to +80°C

• Snap action mechanism for quick and precise operation

• Conforms to multiple international standards for safety

• Mechanical life of 20 million operations for longevity

Applications


• Suitable for machinery interface controls

• Utilised in assembly line equipment for precise positioning

• Effective in safety interlocking

What current capacity does this switch support?


It supports a maximum current of 15A, suitable for substantial electrical loads.

How does the temperature resilience enhance performance?


The wide temperature operating range of -25°C to +80°C ensures reliable operation in various environments, preventing failure in extreme conditions.

What is the expected lifespan of the switch in practical use?


The switch boasts a mechanical life of 20 million operations, providing durability and minimising maintenance needs in industrial settings.

What safety standards does this limit switch adhere to?


It meets several safety standards including CCC, CE, CSA, and UL, ensuring compliance with global safety guidelines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy