Omron A Series Roller Lever Limit Switch, SPDT, IP00, 500V
- RS Stock No.:
- 827-9096
- Mfr. Part No.:
- A-20GV2-B7-K
- Brand:
- Omron
Subtotal (1 unit)*
$30.04
(exc. GST)
$33.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.04 |
*price indicative
- RS Stock No.:
- 827-9096
- Mfr. Part No.:
- A-20GV2-B7-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | A | |
| Switching AC Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.45mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Depth | 29.4mm | |
| Length | 49.2mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 0.88N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series A | ||
Switching AC Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 17.45mm | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Depth 29.4mm | ||
Length 49.2mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Side | ||
Operating Force 0.88N | ||
- COO (Country of Origin):
- JP
Omron Series A Limit Switch, 20A Maximum Current, SPDT Pole and Throw Configuration - A-20GV2-B7-K
This limit switch is a versatile solution designed for a range of automation applications. The roller lever operates with a snap action mechanism, providing reliable performance in various environments. With dimensions of 49.2mm in length, 29.4mm in depth, and 17.45mm in width, this component is engineered for precision and efficiency. It is capable of handling loads up to 20A, ensuring suitability for high-capacity demands while maintaining compactness.
Features & Benefits
• High capacity for handling inrush currents up to 75A
• SPDT configuration ideal for versatile switching usage
• Panel or side mounting for flexible installation options
• Mechanical life rated for 1 million operations for durability
Applications
• Ideal for automotive industry requiring reliable switching
• Suitable for machinery control in manufacturing environments
• Used in HVAC systems for accurate limit control
• Compatible with various automation equipment needing robust switching
• Employed in safety interlock systems for enhanced reliability
How does the product ensure consistent operation across varied temperatures?
This model operates effectively in a broad temperature range of -25°C to +85°C, ensuring reliable performance in diverse working conditions.
What installation methods are available for this limit switch?
The switch can be mounted on a panel or secured from the side, allowing versatile installation according to system requirements.
What is the significance of the SPDT configuration?
The single pole double throw configuration enables flexible circuit designs and efficient switching options between different connections.
What kind of maintenance does this limit switch require to ensure longevity?
Regular checks should be performed to ensure that the mounting screws are tightened correctly and that the actuator is free from obstructions, ensuring optimal performance throughout its mechanical life.
Related links
- Omron A20 Series Plunger Limit Switch IP00 20A
- Omron A20 Series Roller Lever Limit Switch IP00, 500V
- Omron A Series Roller Lever Limit Switch IP00 20A
- Omron Z Series Lever Limit Switch IP00 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron A20 Series Lever Limit Switch IP00 20A
- Omron Z Series Roller Plunger Limit Switch IP00 500V
- Omron Z-15G Series Hinge Lever Limit Switch IP00 500V
