Omron Z Series Roller Plunger Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V
- RS Stock No.:
- 822-5601
- Mfr. Part No.:
- Z-15GQ22-B7-K
- Brand:
- Omron
Subtotal (1 unit)*
$92.99
(exc. GST)
$102.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 22 left, ready to ship
- Plus 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.99 |
*price indicative
- RS Stock No.:
- 822-5601
- Mfr. Part No.:
- Z-15GQ22-B7-K
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | Z | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V | |
| Maximum Operating Temperature | 80°C | |
| Length | 49.2mm | |
| Standards/Approvals | CSA certified | |
| Width | 25.5mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Operating Force | 3.43N | |
| Mounting Orientation | Side | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series Z | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V | ||
Maximum Operating Temperature 80°C | ||
Length 49.2mm | ||
Standards/Approvals CSA certified | ||
Width 25.5mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Operating Force 3.43N | ||
Mounting Orientation Side | ||
Mechanical Life 20000000Operations | ||
Omron Limit Switch, IP00 IP Rating, 500V Maximum AC Voltage - Z-15GQ22-B7-K
This Omron product is a limit switch, a type of electromechanical device used to detect the presence or absence of an object within a certain range of motion. It features a robust design suitable for industrial applications, offering reliability and precision in detecting limit positions.
Features & Benefits
• Durable construction ensures longevity in demanding industrial environments, providing reliable operation even in harsh conditions
• Adjustable actuation points offer flexibility, allowing customisation to specific application requirements for precise position detection
• Easy installation and integration streamline setup processes, minimizing downtime and facilitating efficient implementation into existing systems
Applications
• Used in industrial machinery such as conveyor systems, packaging equipment, and assembly lines
• Suitable for robotic arms and automated production lines to precisely control the movement of components
What is the maximum voltage/current rating of the limit switch?
This limit switch has 15A current rating and 500V AC voltage rating.
Can the limit switch be used in outdoor environments?
Yes, these switches are ideal for use in uncritical environments or when separately encased in subassemblies.
What is the operating temperature range of the limit switch?
It features an operating temperature range of - 25° to +80°C.
Related links
- Omron Z Series Plunger Limit Switch IP00 500V
- Omron Z Series Roller Lever Limit Switch IP00 500V
- Omron Z-15G Series Hinge Lever Limit Switch IP00 500V
- Omron Z Series Roller Plunger Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Omron Z Series Plunger Limit Switch IP00 500V, 15A
- Omron Z Series Spring Plunger Limit Switch IP00 500V ac, 15A
