Omron Z Series Roller Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V

Subtotal (1 unit)*

$40.43

(exc. GST)

$44.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.43

*price indicative

RS Stock No.:
822-5614
Mfr. Part No.:
Z-15GW2-B7-K
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP00

Housing Material

Thermosetting Resin

Contact Type

Snap Action

Terminal Type

Screw

Series

Z

Minimum Operating Temperature

-25°C

Switching AC Voltage

500V

Maximum Operating Temperature

80°C

Depth

17.45mm

Length

49.2mm

Standards/Approvals

RoHS, CSA, CE, CCC, UL

Width

29.4mm

Hazardous Area Certification

No

Mounting Orientation

Side

Operating Force

3.43N

Mechanical Life

20000000Operations

Omron Limit Switch, NO/NC Normal State Configuration, 15A Maximum Current - Z-15GW2-B7-K


This limit switch is designed for precision and reliability in industrial and commercial applications. It features a roller lever actuator style that ensures smooth operation and high durability. With a robust thermosetting resin construction, it is suitable for tasks that require high current handling and durability. This switch efficiently supports automation and control systems, ensuring functional continuity.

Features & Benefits


• Maximum current rating of 15A for effective performance

• Snap action mechanism enhances responsiveness

• Wide temperature operation range of -25°C to +80°C for versatility

• Mechanical life of 20 million operations for extended use

• SPDT configuration allows for flexible wiring options

Applications


• Used in conveyor systems for position feedback

• Suitable for machinery that requires precise limit detection

• Utilised in control circuits for accurate equipment management

• Applicable in robotics for motion detection and control

How does the roller lever design benefit operation?


The roller lever facilitates easy actuation and increases precision in limit detection, making it well-suited for applications where consistent feedback is essential.

Can this switch used in a damp or dusty environment?


Yes, the switch has an IP63 protection rating, which means it is resistant to dust and water spray, making it suitable for use in industrial environments.

How do I mount it correctly?


Mounting requires M4 screws, tightened to a torque of 12 to 15 kg-cm ensure stable positioning for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy