Telemecanique Sensors XCS Series Key Safety Interlock Switch, IP67, Plastic Housing
- RS Stock No.:
- 814-7031
- Mfr. Part No.:
- XCSTE7313
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$664.74
(exc. GST)
$731.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.74 |
*price indicative
- RS Stock No.:
- 814-7031
- Mfr. Part No.:
- XCSTE7313
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Key | |
| Product Type | Safety Interlock Switch | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Series | XCS | |
| Depth | 33mm | |
| Length | 94mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Key | ||
Product Type Safety Interlock Switch | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Series XCS | ||
Depth 33mm | ||
Length 94mm | ||
Width 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Sensors XCSTE Solenoid Interlock Switch.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time.
Features.
Suitable for interlocking small moveable guards (EN1088, EN60204, EN292)
2 positive opening contacts as standard, on guard opening
1 N/C positive internal control contact operated by the solenoid
Key operated lock to allow authorised override of solenoid
Solenoid continuously rated 10VA, voltage limits -20 / +10% (including ripple on d.c.)
Turret heads can be rotated through 360° in 90 steps
8 actuator entries and 1 tapped entry
Contact rating 10VA (Solenoid continuously rated)
15N minimum operating force for positive opening
IP67 rating
Note
Actuators must be purchased separately.
Related links
- Telemecanique Sensors XCS Series Key Limit Switch Plastic Housing 6A
- Omron D4NS Series Operation Key Safety Interlock Switch Plastic Housing 3A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 120V ac, 6A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac, 5A
- Omron D4BS Series Special Operation Key Safety Interlock Switch IP67 400V ac, 2A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch Metal Housing 10A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch IP67 240V ac
- Telemecanique Sensors XCS Series Key
