Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NC, IP67, Plastic Housing, 240V ac, 5A

Subtotal (1 unit)*

$890.94

(exc. GST)

$980.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.94

*price indicative

RS Stock No.:
437-328
Mfr. Part No.:
XCSTE7533
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

2 NC

IP Rating

IP67

Housing Material

Plastic

Contact Type

Slow Break

Switching Current

5A

Series

XCS

Minimum Operating Temperature

-13°F

Switching AC Voltage

240V ac

Maximum Operating Temperature

140°F

Length

116.84mm

Standards/Approvals

RoHS

Width

106.68mm

Depth

33.02mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy