Telemecanique Sensors XCS Series Key Limit Switch, IP67, Plastic Housing, 300V ac, 6A

Subtotal (1 unit)*

$896.68

(exc. GST)

$986.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$896.68

*price indicative

RS Stock No.:
437-318
Mfr. Part No.:
XCSTE5533
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Key

Product Type

Limit Switch

IP Rating

IP67

Housing Material

Plastic

Switching Current

6A

Series

XCS

Switching AC Voltage

300V ac

Minimum Operating Temperature

-13°F

Maximum Operating Temperature

140°F

Depth

33.02mm

Standards/Approvals

RoHS

Width

35mm

Length

95mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy