Omron D4BS Series Special Operation Key Safety Interlock Switch, 2 NC, IP67, Plastic Housing, 400V ac, 2A
- RS Stock No.:
- 307-6167
- Mfr. Part No.:
- D4BS-1AFS
- Brand:
- Omron
Subtotal (1 unit)*
$213.57
(exc. GST)
$234.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.57 |
*price indicative
- RS Stock No.:
- 307-6167
- Mfr. Part No.:
- D4BS-1AFS
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Special Operation Key | |
| Product Type | Safety Interlock Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 2A | |
| Series | D4BS | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Depth | 43mm | |
| Width | 40mm | |
| Length | 111.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 19.61N | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Special Operation Key | ||
Product Type Safety Interlock Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 2A | ||
Series D4BS | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Depth 43mm | ||
Width 40mm | ||
Length 111.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 19.61N | ||
Conduit Entry PG13.5 | ||
Omron D4BS Series Safety Interlock Switch, 2A Maximum Current, IP67 - D4BS-1AFS
This safety interlock switch enhances operational safety in various industrial environments by safeguarding equipment and personnel in line with safety standards. Its innovative design ensures that contacts separate when the protective cover is opened, preventing accidental machine activation and improving workplace safety.
Features & Benefits
• IP67 rating protects against dust and water ingress
• Direct opening mechanism increases safety during maintenance
• Lightweight plastic housing ensures durability in industrial applications
• Supports a maximum current of 2A for dependable performance
• Compatible with PG13.5, G1/2, and M20 conduit types for flexible installation
Applications
• Safety circuits in industrial machinery
• Protection of automated production lines
• Utilisation with heavy-duty doors in manufacturing settings
• Integration into systems requiring compliance with EN standards
What type of conduit can be used with this switch?
It is compatible with PG13.5, G1/2, and M20 conduit types.
How does the switch perform in high-temperature environments?
It operates effectively at temperatures up to +80°C, ensuring consistent performance.
What steps should be taken for proper installation?
Ensure the operation key is aligned correctly and secure the fittings properly.
Is there a specific type of fuse recommended for protection?
A 10-A fuse type gI or gG is recommended for optimal circuit safety.
D4BS — Safety position switch
Version with 1 or 3 cable entries
Metal case IP67
2 NC contacts or one NC and one NO
Standard format as per EN 50047
Approvals
UL, CSA, BG, TÜV
Standards
IEC 947-5-1, EN 60947-5-1,
EN 1088
EN 1088
- RS Stock No. 7948772
- Mfr. Part No. D4NS-2AF
Each
$101.76
- RS Stock No. 2038793
- Mfr. Part No. 3SE5324-0SH21-1AE4
Each
$1,172.14
- RS Stock No. 1329176
- Mfr. Part No. XCSPL772
Each
$163.69
- RS Stock No. 1329175
- Mfr. Part No. XCSPL782
Each
$168.58
Related links
- Omron D4NS Series Operation Key Safety Interlock Switch Plastic Housing 3A
- Omron EN60947-5-1 D4BS Door Switch Aluminium, Key
- Omron D4BS Safety Interlock Switch Plastic
- Omron D4SL Series Operation Key
- Omron D4B-@N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC
- Rittal Door Micro Switch Operation Key 6 A IP54
- Rittal Door Micro Switch Operation Key, 1 NO/1 NC IP40












