Telemecanique Sensors XCS Series Key
- RS Stock No.:
- 220-1382
- Mfr. Part No.:
- XCSZ100
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 10 units)*
$218.22
(exc. GST)
$240.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $21.822 | $218.22 |
*price indicative
- RS Stock No.:
- 220-1382
- Mfr. Part No.:
- XCSZ100
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Key | |
| Series | XCS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Component | ||
Accessory Type Key | ||
Series XCS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Preventa XCS range is an offer of safety switches. This padlocking device is an accessory for Preventa XCSA, XCSB, XCSC, XCSLE and XCSLF safety switches.
It is designed to prevent insertion of actuator, for up to 3 padlocks
The padlocks not included
Related links
- Telemecanique Sensors XCS-L Series Adjustable Key
- Telemecanique Sensors XCS Series Key Safety Interlock Switch Plastic Housing
- Telemecanique Sensors XCS Series Key Limit Switch Plastic Housing 6A
- Telemecanique Sensors XCS Series Padlocking Device
- Telemecanique Sensors XCS Series Actuator Centring Device
- Telemecanique Sensors XCS Series Non-Magnetic Shims
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch 15A
- Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 15A
