Telemecanique Sensors XCS Series Key Operated Switch Limit Switch, 2 NC, IP67, Plastic Housing, 120V ac, 6A

Subtotal (1 unit)*

$792.66

(exc. GST)

$871.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$792.66

*price indicative

RS Stock No.:
437-325
Mfr. Part No.:
XCSTE7333
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Key Operated Switch

Contact Configuration

2 NC

IP Rating

IP67

Housing Material

Plastic

Contact Type

2 NC

Switching Current

6A

Series

XCS

Minimum Operating Temperature

-13°F

Switching AC Voltage

120V ac

Maximum Operating Temperature

140°F

Depth

33.02mm

Length

95mm

Standards/Approvals

RoHS

Width

35mm

Hazardous Area Certification

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy