Bernstein AG C2 Series Roller Interlock Switch, 1 NO/1 NC, IP20, Glass Reinforced Plastic Housing, 250V ac, 10A

Temporarily out of stock
RS Stock No.:
410-6988
Mfr. Part No.:
6008116013
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Roller

Product Type

Interlock Switch

Contact Configuration

1 NO/1 NC

IP Rating

IP20

Housing Material

Glass Reinforced Plastic

Contact Type

Slow Action

Switching Current

10A

Terminal Type

Screw

Series

C2

Switching AC Voltage

250V ac

Minimum Operating Temperature

30°C

Maximum Operating Temperature

80°C

Width

26mm

Length

44mm

Standards/Approvals

CSA, RoHS, UL

Depth

21mm

Hazardous Area Certification

No

Mounting Orientation

Front

Mechanical Life

3000000Cycles

Conduit Entry

Rectangular Cable Gland 8.5 x 3.5 mm

COO (Country of Origin):
DE

Combi C2 — compact limit switch, plastic


Smallest switch available for safety applications

3 different switch functions

All N/C contacts force separated (symbol representation arrow in circle)

Two-channel safety monitoring possible

Galvanic isolation of contact bridges, shape Zb

2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications

2 mounting positions

Protection rating IP30

Loss-proof snap lid

Safety Limit Switch


Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy