Bernstein AG C2 Series Roller Interlock Switch, 1 NO/1 NC, IP20, Glass Reinforced Plastic Housing, 250V ac, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$42.17

(exc. GST)

$46.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$42.17
10 - 24$41.06
25 +$40.35

*price indicative

RS Stock No.:
410-6972
Mfr. Part No.:
6008366014
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Interlock Switch

Actuator Type

Roller

IP Rating

IP20

Contact Configuration

1 NO/1 NC

Housing Material

Glass Reinforced Plastic

Contact Type

Slow Action

Switching Current

10A

Terminal Type

Screw

Series

C2

Minimum Operating Temperature

30°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

80°C

Depth

21mm

Length

44mm

Standards/Approvals

CSA, RoHS, UL

Width

26mm

Hazardous Area Certification

No

Mechanical Life

3000000Cycles

Mounting Orientation

Front

Conduit Entry

Rectangular Cable Gland 8.5 x 3.5 mm

COO (Country of Origin):
HU

Combi C2 — compact limit switch, plastic


Smallest switch available for safety applications

3 different switch functions

All N/C contacts force separated (symbol representation arrow in circle)

Two-channel safety monitoring possible

Galvanic isolation of contact bridges, shape Zb

2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications

2 mounting positions

Protection rating IP30

Loss-proof snap lid

Safety Limit Switch


Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy