RS PRO Roller Limit Switch, IP30, Glass Reinforced Plastic Housing, 250V ac, 10A

Subtotal (1 unit)*

$44.02

(exc. GST)

$48.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.02

*price indicative

RS Stock No.:
269-5424
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Roller

Product Type

Limit Switch

IP Rating

IP30

Housing Material

Glass Reinforced Plastic

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-5-1/EN 60947-5-1/UL508

Hazardous Area Certification

No

Conduit Entry

Cable Connection

Mechanical Life

10000000Cycles

COO (Country of Origin):
CN

RS PRO Global Style Safety Mini Plastic Limit Switch, SP(12), 1NO/1NC, Snap Action, 10 A


From RS PRO this is the Mini plastic bodied global safety limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from glass fibre reinforced plastic it is hard wearing, has IP30 rated protection making the limit switch suitable for indoor use.

Adding to the RS PRO safety limit switch features the contact block is easily interchangeable, is easily wired with screw terminals complete with self-lifting clamps plus offers you 4 x 90° actuator positions. The limit switch is a single conduit entry plus also provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.

Features & Benefits


  • Safety limit switch

  • Standard Rotary head, roller actuator

  • Snap Action

  • Made from glass fibre reinforced plastic

  • Interchangeable contact block

  • Galvanically separated contacts

  • Screw terminals, self-lifting clamps, easily wired

  • Positive opening NC contacts

  • 4 x 90° actuator positions

  • Rectangle cable entry 8.5 mm x 3.5 mm

  • Weight 30 to 90 g

  • SP(12), 1NO/1NC

  • Operating temperature range -25°C to +80°C with no ice formation

  • Operating speed 0.05 mm, 2 m per sec

  • Mechanical service life 10 million operations

  • Electrical service life of 500,000 operations

  • Rated current and voltage, Resistive load 10 A / 600 V ac

  • Insulation resistance 100MΩ at 500 V dc

  • Dielectric strength 1000 V ac (1 minute between non-continuous terminals)

  • Dielectric strength 2500 V ac (1 minute between each terminal and ground)

  • IP30 Rated, IEC 60947-5-1, EN 60947-5-1, UL 508, EN 50047

  • What is a Limit Switch?


    A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.

    Benefits and Types of Limit Switches


    There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.

  • Position sensing limit switches accurately sense the position of a mechanical component

  • Safety limit switches, important within industrial processes, preventing accidents and damage when something unsafe it detected by signalling a system to stop

  • Automation limit switches are vital within automation and control as the control machinery, equipment and processes providing important feedback to a control system

  • Mechanical actuation limit switches operate by physical contact with a moving part or object triggering the switch to change its state

  • The switches have electrical contacts that change their position when actuated, normally open (NO), normally closed (NC) or both NO+NC

  • Limit switches are a hard-wearing reliable component specially designed to stand up to mechanical wear, the environment, and extreme industrial conditions

  • Limit switches are available in various actuator types suitable for different applications, no matter the job there is a limit switch available for your requirements

  • Flexible and easy to install and integrate into existing systems, easily mounted reducing any equipment downtime

  • Limit switches provide you with feedback allowing you to identify and deal with any problems within a system

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy