Bernstein AG C2 Series Plunger Interlock Switch, 2 NC, IP20, Glass Reinforced Plastic Housing
- RS Stock No.:
- 410-7262
- Mfr. Part No.:
- 6008804027
- Brand:
- Bernstein AG
Get a bulk buy discount
Add 10 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$51.73
(exc. GST)
$56.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 12 November 2026
- Plus 30 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.73 | - |
| 10 - 24 | $50.78 | $9.50 |
| 25 + | $49.35 | $59.50 |
*price indicative
- RS Stock No.:
- 410-7262
- Mfr. Part No.:
- 6008804027
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Interlock Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP20 | |
| Contact Configuration | 2 NC | |
| Housing Material | Glass Reinforced Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Series | C2 | |
| Width | 26mm | |
| Depth | 21mm | |
| Length | 44mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front | |
| Mechanical Life | 3000000Cycles | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Interlock Switch | ||
Actuator Type Plunger | ||
IP Rating IP20 | ||
Contact Configuration 2 NC | ||
Housing Material Glass Reinforced Plastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Series C2 | ||
Width 26mm | ||
Depth 21mm | ||
Length 44mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Hazardous Area Certification No | ||
Mounting Orientation Front | ||
Mechanical Life 3000000Cycles | ||
- COO (Country of Origin):
- HU
Combi C2 — compact limit switch, plastic
Smallest switch available for safety applications
3 different switch functions
All N/C contacts force separated (symbol representation arrow in circle)
Two-channel safety monitoring possible
Galvanic isolation of contact bridges, shape Zb
2 mm contact gap for creeping systems in accordance with EN 81-1 for lift applications
2 mounting positions
Protection rating IP30
Loss-proof snap lid
Safety Limit Switch
Approvals
UL, CSA
Related links
- Bernstein AG C2 Series Plunger Interlock Switch IP20, Glass Reinforced Plastic Housing
- Bernstein AG C2 Series Plunger Interlock Switch IP20 250V ac, 10A
- Bernstein AG C2 Series Roller Interlock Switch IP20, Glass Reinforced Plastic Housing
- Bernstein AG C2 Series Roller Interlock Switch IP20 250V ac, 10A
- Bernstein AG ENM2 Series Plunger Limit Switch IP65 250V ac, 10A
- Bernstein AG C2 Series Plunger Limit Switch IP20 Thermoplastic Housing 10A
- Bernstein AG I88 SU/U Series Spindle Limit Switch Glass Reinforced Plastic Housing
- RS PRO SND Series Plunger Limit Switch IP67 250V ac, 3A
