Bernstein AG TI2 Series Roller Limit Switch, 1 NO/1 NC, IP65, Fibreglass Reinforced Thermoplastic Housing, 240V ac, 10A
- RS Stock No.:
- 189-5267
- Distrelec Article No.:
- 304-21-539
- Mfr. Part No.:
- 6088117007
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$71.16
(exc. GST)
$78.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.16 |
*price indicative
- RS Stock No.:
- 189-5267
- Distrelec Article No.:
- 304-21-539
- Mfr. Part No.:
- 6088117007
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | M16 | |
| Series | TI2 | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 30mm | |
| Depth | 27mm | |
| Standards/Approvals | RoHS | |
| Width | 63.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 3000000Cycles | |
| Operating Force | 7N | |
| Conduit Entry | M16 | |
| Mounting Orientation | Screw | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type M16 | ||
Series TI2 | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 30mm | ||
Depth 27mm | ||
Standards/Approvals RoHS | ||
Width 63.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 3000000Cycles | ||
Operating Force 7N | ||
Conduit Entry M16 | ||
Mounting Orientation Screw | ||
- COO (Country of Origin):
- DE
Compact limit switches Type Ti2 Ideal for safety applications and position monitoring in confined spaces.
Compact switch for safety or control applications in protection class IP 65
Optimised size while retaining tried-and-tested connection system
Two-channel safety monitoring possible
With captive snap-on cover
2 mm contact opening width of slow-action system conforming to EN 81-1 for lift construction
Small hysteresis in snap action system
Actuator can be repositioned by 4 x 90°
Slow-action and snap-action contacts
Versions: 1 NC / 1NO, 2 NC, 2 NO
All NC contacts with in the circuit diagram are positively opening contacts
Type: Zb (galvanically isolated changeover contact)
Different actuators available
Available with M12 connector
AS-interface variants available
Related links
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Roller Lever Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Plunger Limit Switch IP65 240V ac, 10A
- Bernstein AG TI2 Series Wobble Limit Switch IP65 240V ac, 10A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Honeywell GLD Series Roller Plunger Limit Switch IP66 240V ac, 10A
