Bernstein AG ENM2 Series Plunger Limit Switch, 2 NC, IP65, Glass Reinforced Plastic Housing, 250V ac, 10A

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
410-6900
Distrelec Article No.:
304-10-149
Mfr. Part No.:
6016169036
Brand:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP65

Contact Configuration

2 NC

Housing Material

Glass Reinforced Plastic

Contact Type

2 NC

Terminal Type

Screw

Switching Current

10A

Series

ENM2

Minimum Operating Temperature

30°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

80°C

Depth

33.5mm

Length

90mm

Standards/Approvals

RoHS

Width

52mm

Hazardous Area Certification

No

Conduit Entry

3 x (M20 x 1.5)

Mechanical Life

1000000Cycles

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy