Telemecanique Sensors 9007 Series Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 240V ac, 6A

This image is representative of the product range

Subtotal (1 unit)*

$360.77

(exc. GST)

$396.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$360.77

*price indicative

RS Stock No.:
360-8950
Mfr. Part No.:
9007MS01S0200
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Plunger

Product Type

Limit Switch

Contact Configuration

SPDT

IP Rating

IP67

Housing Material

Die Cast Zinc

Contact Type

Snap Action

Switching Current

6A

Terminal Type

Cable

Series

9007

Switching AC Voltage

240V ac

Switching DC Voltage

28V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

15.87mm

Standards/Approvals

REACH, RoHS, UL, CSA, CE

Length

39.6mm

Depth

44.45mm

Hazardous Area Certification

No

Mechanical Life

10000000Operations

Non Compliant

Square D, Heavy Duty, Metal Limit Switches, IP67


Metal encapsulated (IP67)

Very robust

Arduous environment suited e.g. earth moving equipment, machine tools, refuse vehicles, Manufacturing/ process lines

Bottom/side entry options available

1 & 2 metre cable and M12 4 pin connection options

Note

The rotary lever limit switch requires a lever arm actuator (typically stock no. 360-9032)

Approvals

UL, CSA

Standards

VDE0660, IEC947-5-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy