Telemecanique Sensors 9007 Series Roller Plunger Limit Switch, SPDT, IP67, Die Cast Zinc Housing, 240V ac, 6A
- RS Stock No.:
- 360-8871
- Mfr. Part No.:
- 9007MS02S0100
- Brand:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
$367.68
(exc. GST)
$404.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 31 March 2027
Units | Per unit |
|---|---|
| 1 + | $367.68 |
*price indicative
- RS Stock No.:
- 360-8871
- Mfr. Part No.:
- 9007MS02S0100
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | 9007 | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RoHS, REACH, CSA, CE | |
| Depth | 25.4mm | |
| Width | 25.4mm | |
| Length | 15.7mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Several | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series 9007 | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RoHS, REACH, CSA, CE | ||
Depth 25.4mm | ||
Width 25.4mm | ||
Length 15.7mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Several | ||
Mechanical Life 10000000Operations | ||
Non Compliant
Square D, Heavy Duty, Metal Limit Switches, IP67
Note
Approvals
Standards
Related links
- Telemecanique Sensors 9007 Series Roller Plunger Limit Switch IP67 240V ac, 10A
- Telemecanique Sensors 9007 Series Plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Lever Limit Switch IP67 240V ac, 6A
- Honeywell LS Series Top-roller plunger Limit Switch IP67 240V ac, 6A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V ac, 20A
- Honeywell LS Series Roller Plunger Limit Switch IP67 240V, 10A
- Telemecanique Sensors 9007 Series Spring Return Limit Switch IP67 240V ac, 10A
