Eaton Plunger Limit Switch, 2 NO, IP67, IP66, Plastic Housing, 4000V ac, 6A
- RS Stock No.:
- 273-6422
- Distrelec Article No.:
- 301-28-517
- Mfr. Part No.:
- 106808 LS-S20
- Brand:
- Eaton
Subtotal (1 unit)*
$83.40
(exc. GST)
$91.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.40 |
*price indicative
- RS Stock No.:
- 273-6422
- Distrelec Article No.:
- 301-28-517
- Mfr. Part No.:
- 106808 LS-S20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 2 NO | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | 2 S | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 4000V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 33.5mm | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Operating Force | 1.8N | |
| Mounting Orientation | Any Position | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 2 NO | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type 2 S | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Series Eaton Moeller | ||
Switching AC Voltage 4000V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 33.5mm | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Operating Force 1.8N | ||
Mounting Orientation Any Position | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has black yellow cover. This switch perform slow action switch function and it has two normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger Limit Switch IP66 4000V ac
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 4000V ac
- Eaton Flat Limit Switch 4000V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton Plunger Limit Switch IP67 230V ac, 6A
- Eaton Plunger Limit Switch IP67 415V ac, 6A
- Eaton Plunger Limit Switch Plastic Housing, 240V ac
