Eaton Plunger Limit Switch, IP66, IP67, Plastic Housing, 415V ac, 6A

Subtotal (1 unit)*

$105.43

(exc. GST)

$115.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.43

*price indicative

RS Stock No.:
273-6418
Mfr. Part No.:
106784 LS-S11/F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action Switching Element

Switching Current

6A

Terminal Type

Screw

Series

Eaton Moeller

Switching DC Voltage

230V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

415V ac

Maximum Operating Temperature

70°C

Width

31mm

Depth

33.5mm

Standards/Approvals

IEC/EN 61439, IEC/EN 60947, IEC 60068-2-78, IEC 60068-2-30

Length

33.5mm

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

COO (Country of Origin):
DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has one normally closed with one normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Positive and forced opening

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy