Eaton Plunger Limit Switch, IP66, IP67, Plastic Housing, 230V ac, 6A

Subtotal (1 unit)*

$73.97

(exc. GST)

$81.37

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.97

*price indicative

RS Stock No.:
273-6554
Mfr. Part No.:
292362 LS-20A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Type

Plunger

Product Type

Limit Switch

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action Switching Element

Switching Current

6A

Terminal Type

Cage Clamp Terminal

Series

Eaton Moeller

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Width

31mm

Standards/Approvals

IEC/EN 60947

Depth

33.5mm

Length

33.5mm

Hazardous Area Certification

No

Mechanical Life

8000000Cycles

COO (Country of Origin):
DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has two normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.

Expandable

Class III overvoltage category

0.2 Nm actuating torque of rotary drives

8000000 mechanical operations lifespan

6000 operations per Hz operating frequency

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy