Eaton Plunger Limit Switch, IP66, Plastic Housing, 240V ac
- RS Stock No.:
- 273-6446
- Mfr. Part No.:
- 178128 LS-02-M12A
- Brand:
- Eaton
Subtotal (1 unit)*
$109.17
(exc. GST)
$120.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.17 |
*price indicative
- RS Stock No.:
- 273-6446
- Mfr. Part No.:
- 178128 LS-02-M12A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action Switching Element | |
| Terminal Type | Cage Clamp Terminal | |
| Series | Eaton Moeller | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Width | 31mm | |
| Depth | 33.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Housing Material Plastic | ||
Contact Type Slow Action Switching Element | ||
Terminal Type Cage Clamp Terminal | ||
Series Eaton Moeller | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
Width 31mm | ||
Depth 33.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has yellow colour cover. This switch perform slow action switch function and it has two normally closed contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Expandable
Positive and forced opening
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Rotary Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch Plastic Housing, 400V
- Eaton Roller Lever Limit Switch Plastic Housing, 230V ac
- Eaton Plunger Limit Switch IP67 230V ac, 6A
- Eaton Plunger Limit Switch IP67 400V
- Eaton Plunger Limit Switch IP67 415V ac, 6A
- Eaton Plunger Limit Switch IP67 Plastic Housing, 400V
- Eaton Plunger Limit Switch IP66 400V
