Eaton Flat Limit Switch, Stainless Steel Housing, 4000V ac, 6A
- RS Stock No.:
- 273-6425
- Mfr. Part No.:
- 106834 LS-XNG-ZBZ
- Brand:
- Eaton
Subtotal (1 unit)*
$67.42
(exc. GST)
$74.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.42 |
*price indicative
- RS Stock No.:
- 273-6425
- Mfr. Part No.:
- 106834 LS-XNG-ZBZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Limit Switch | |
| Actuator Type | Flat | |
| Housing Material | Stainless Steel | |
| Contact Type | Standard Action | |
| Switching Current | 6A | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 4000V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 61439 | |
| Depth | 42mm | |
| Length | 42mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Limit Switch | ||
Actuator Type Flat | ||
Housing Material Stainless Steel | ||
Contact Type Standard Action | ||
Switching Current 6A | ||
Series Eaton Moeller | ||
Switching AC Voltage 4000V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60947, IEC/EN 61439 | ||
Depth 42mm | ||
Length 42mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Compensating actuator is used for electromagnetic door interlock, the ZBZ power switch enhances the safety standard for personnel and process protection through reliable protection and locking of protective doors. The ZBZ power switch works according to two principles of operation with magnetic force or spring powered interlock. Thus each door stays safely closed even during a power failure. In an emergency, the protective guard should be opened using an auxiliary release mechanism. The protective shroud is locked when voltage is applied, in the event of power failure the protected area is directly accessible.
IEC EN 60947 standards
Class III overvoltage category
800 Operations per Hz operating frequency
UL and CE compliances
CSA approved
For used with doors that do not close precisely
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Limit Switch 400V
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton Plunger Limit Switch IP66 4000V ac
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 4000V ac
- Eaton LS-XW-ZBZ Series Interlock Key
- Eaton LS-XG-ZBZ Series Interlock Key
- Eaton LS-XWA-ZBZ Series Interlock Switch Key
