Eaton Plunger Limit Switch, IP67, IP66, Plastic Housing, 4000V ac
- RS Stock No.:
- 273-6423
- Mfr. Part No.:
- 106811 LS-S20A/F
- Brand:
- Eaton
Subtotal (1 unit)*
$101.68
(exc. GST)
$111.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.68 |
*price indicative
- RS Stock No.:
- 273-6423
- Mfr. Part No.:
- 106811 LS-S20A/F
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Type S | |
| Terminal Type | Screw | |
| Series | Eaton Moeller | |
| Switching AC Voltage | 4000V ac | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 33.5mm | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 8000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Type S | ||
Terminal Type Screw | ||
Series Eaton Moeller | ||
Switching AC Voltage 4000V ac | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 33.5mm | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947 | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 8000000Cycles | ||
Non Compliant
- COO (Country of Origin):
- DE
The Eaton Position switch has rounded plunger type control element. The switch enclosure has black yellow cover. This switch perform slow action switch function and it has two normally open contacts. This position switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing. It supports maximum 70 degree Celsius ambient operating temperature.
Class III overvoltage category
0.2 Nm actuating torque of rotary drives
8000000 mechanical operations lifespan
6000 operations per Hz operating frequency
Note
Eaton formerly known as Moeller
Related links
- Eaton Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton Plunger Roller Plunger IP67 Plastic Housing, 4000V ac
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton Roller Lever Limit Switch IP67 4000V ac
- Eaton Flat Limit Switch 4000V ac, 6A
- Eaton Plunger Limit Switch IP67 400V
- Eaton Plunger Limit Switch IP67 415V ac, 6A
- Eaton Plunger Limit Switch IP66 400V
