Siemens 3SE5 Series Safety Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 230V ac
- RS Stock No.:
- 272-0112
- Mfr. Part No.:
- 3SE51620CA001CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$475.42
(exc. GST)
$522.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.42 |
*price indicative
- RS Stock No.:
- 272-0112
- Mfr. Part No.:
- 3SE51620CA001CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Quick Action | |
| Terminal Type | Screw | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 37.8mm | |
| Length | 107.7mm | |
| Standards/Approvals | UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 30N | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 5000000Operations | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Quick Action | ||
Terminal Type Screw | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 37.8mm | ||
Length 107.7mm | ||
Standards/Approvals UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 30N | ||
Mounting Orientation Any Position | ||
Mechanical Life 5000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens basic switch for position switch 3SE51 metal enclosure wide device connection.
Screw fixing
- RS Stock No. 2720087
- Mfr. Part No. 3SE51220CA001CA0
Each
$192.85
- RS Stock No. 2719512
- Mfr. Part No. 3SE51620DA001CA0
Each
$502.32
- RS Stock No. 2720094
- Mfr. Part No. 3SE51223KA00
Each
$289.95
- RS Stock No. 2720088
- Mfr. Part No. 3SE51220KA001CA0
Each
$209.74
Related links
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Metal Housing, 230V ac
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A












