Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP66, IP67, Metal Housing, 230V ac

Subtotal (1 unit)*

$464.40

(exc. GST)

$510.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.40

*price indicative

RS Stock No.:
272-0110
Mfr. Part No.:
3SE51620BA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

107.7mm

Depth

37.8mm

Width

56mm

Standards/Approvals

CSA, IEC 60068-2-27, IEC 81346-2, UKCA, UL

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Conduit Entry

M20 x 1.5

Operating Force

30N

Mounting Orientation

Any Position

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 metal enclosure wide device connection.

Screw fixing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy