Siemens 3SE5 Series Roller Lever Interlock Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 749-7640
- Mfr. Part No.:
- 3SE5162-0CE01
- Brand:
- Siemens
Get a bulk buy discount
Add 3 more to save $65.31
View bulk pricing optionsSubtotal (1 unit)*
$545.02
(exc. GST)
$599.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $545.02 | - |
| 3 - 4 | $523.25 | $65.31 |
| 5 + | $501.48 | $217.70 |
*price indicative
- RS Stock No.:
- 749-7640
- Mfr. Part No.:
- 3SE5162-0CE01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller Lever | |
| Product Type | Interlock Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 107.7mm | |
| Depth | 37mm | |
| Width | 56mm | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Operating Force | 15N | |
| Mounting Orientation | Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller Lever | ||
Product Type Interlock Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 107.7mm | ||
Depth 37mm | ||
Width 56mm | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
Operating Force 15N | ||
Mounting Orientation Universal | ||
- COO (Country of Origin):
- DE
Siemens Limit Switch
The Siemens 3SE5 series limit switch has a roller level actuator and 4 contacts of a snap-action element. This switch has 2NO/2NC contact with screw connection and positive opening switching function. It has a voltage rating of 400V and a thermal current rating of 10A. Its standard design and function of the limit switch not only make it easy to select the right switch but also enable quick and easy installation, wiring and maintenance.
Features and Benefits
Easy replacement and mounting of actuator heads through plug mounting with a uniform interface
Integrated chlorinated rubber diaphragm (high functional safety in cold and aggressive environments)
Actuator heads can be rotated in 22.5° increments
Mounting time reduction up to 25% through rapid connection system for plastic enclosures
Built-in rounded plunger with 3mm over travel (total travel 9mm) for greater tolerance when switching
Minimum mechanical life is 5000000 cycles
Cable entry is 3 x (M20 x 1.5)
Certifications
IP66 rated
IP67 rated
ISO13849-1(EN 954-1)
EN50041
EN50047
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 6A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A, 6 A
- Siemens 3SE5 Series Spring Lever Limit Switch IP67 Metal Housing 10A
