Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 230V ac

Subtotal (1 unit)*

$209.74

(exc. GST)

$230.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.74

*price indicative

RS Stock No.:
272-0088
Mfr. Part No.:
3SE51220KA001CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Screw

Series

3SE5

Switching AC Voltage

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Width

56mm

Standards/Approvals

UL, UKCA, IEC 81346-2, IEC 60068-2-27, CSA

Length

85.7mm

Depth

37.8mm

Hazardous Area Certification

No

Mounting Orientation

Any Position

Conduit Entry

M20 x 1.5

Mechanical Life

15000000Cycles

Operating Force

20N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch with increased corrosion protection position switch 3SE51 metal enclosure.

Slow-action contacts without actuator head

Protection class IP66

Protection class IP67

Each
$289.95
Each
$502.32
Each
$203.91
Each
$278.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy