Siemens 3SE5 Series Safety Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$279.99

(exc. GST)

$307.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.99

*price indicative

RS Stock No.:
272-0080
Mfr. Part No.:
3SE51140BA001AC5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

IP Rating

IP67, IP66

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Slow Action

Terminal Type

Plug-In

Switching Current

10A

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Width

40.5mm

Standards/Approvals

UL, UKCA, IEC 81346-2, CSA, CE

Depth

37.3mm

Length

99.7mm

Hazardous Area Certification

No

Operating Force

20N

Mechanical Life

15000000Cycles

Conduit Entry

M20 x 1.5

Mounting Orientation

Any Position

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 metal enclosure according to EN 50041, slow-action contacts with M12 connector.

5 pole

Fixed pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy