Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP66, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$281.25

(exc. GST)

$309.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.25

*price indicative

RS Stock No.:
272-0082
Mfr. Part No.:
3SE51140LA001AE3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Metal

Contact Type

Quick Action

Terminal Type

Screw

Switching Current

10A

Series

3SE5

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Length

99.7mm

Width

40.5mm

Standards/Approvals

CE, CSA, IEC 81346-2, UKCA, UL

Depth

37.3mm

Hazardous Area Certification

No

Operating Force

20N

Mounting Orientation

Any Position

Mechanical Life

15000000Cycles

Conduit Entry

M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 metal enclosure according to EN 50041, slow-action contacts with M12 connector.

Screw fixing

Each
$213.21
Each
$207.29
Each
$205.94
Each
$275.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy