Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 272-0075
- Mfr. Part No.:
- 3SE51120MA001CA0
- Brand:
- Siemens
Subtotal (1 unit)*
$203.91
(exc. GST)
$224.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.91 |
*price indicative
- RS Stock No.:
- 272-0075
- Mfr. Part No.:
- 3SE51120MA001CA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 37.3mm | |
| Standards/Approvals | UL, UKCA, IEC 81346-2, CSA, CE | |
| Width | 40.5mm | |
| Length | 85.7mm | |
| Hazardous Area Certification | No | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Mounting Orientation | Any Position | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 37.3mm | ||
Standards/Approvals UL, UKCA, IEC 81346-2, CSA, CE | ||
Width 40.5mm | ||
Length 85.7mm | ||
Hazardous Area Certification No | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Mounting Orientation Any Position | ||
Conduit Entry M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens basic switch for position switch 3SE51 metal enclosure wide device connection.
Screw fixing
Related links
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Safety Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Round Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Plunger Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
