Siemens 3SE5 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 769-6251
- Distrelec Article No.:
- 301-24-387
- Mfr. Part No.:
- 3SE5212-0CK21
- Brand:
- Siemens
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$208.44
(exc. GST)
$229.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $208.44 | - |
| 3 - 4 | $201.13 | 3% |
| 5 + | $191.78 | 7% |
*price indicative
- RS Stock No.:
- 769-6251
- Distrelec Article No.:
- 301-24-387
- Mfr. Part No.:
- 3SE5212-0CK21
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | 3SE5 | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CCC, CE, CSA, EN, GOST, IEC, RoHS, UL, VDE | |
| Depth | 68mm | |
| Length | 31mm | |
| Width | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 0.25Nm | |
| Conduit Entry | M20 x 1.5 | |
| Mounting Orientation | Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series 3SE5 | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CCC, CE, CSA, EN, GOST, IEC, RoHS, UL, VDE | ||
Depth 68mm | ||
Length 31mm | ||
Width 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Operating Force 0.25Nm | ||
Conduit Entry M20 x 1.5 | ||
Mounting Orientation Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3SE5 Limit Switches, Complete Units
Enclosure sizes
Enclosure versions
Features
Safety Limit Switch
- RS Stock No. 7696257
- Mfr. Part No. 3SE5212-0CF10
- RS Stock No. 7696254
- Mfr. Part No. 3SE5212-0CE10
- RS Stock No. 7696232
- Mfr. Part No. 3SE5242-0HK21
- RS Stock No. 6842910
- Mfr. Part No. 3SE5112-0CE01
Related links
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP66 Metal Housing 10A, 6 A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP67 Metal Housing 10A
- Siemens 3SE5 Series Roller Limit Switch IP66 Metal Housing 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP66 Metal Housing 10A











