Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP67, IP66, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$203.91

(exc. GST)

$224.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$203.91

*price indicative

RS Stock No.:
272-0074
Mfr. Part No.:
3SE51120LA001CA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Metal

Contact Type

Quick Action

Switching Current

10A

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Length

85.7mm

Width

40.5mm

Depth

37.3mm

Standards/Approvals

UL, UKCA, IEC 81346-2, CSA, CE

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

20N

Mounting Orientation

Any Position

Conduit Entry

M20 x 1.5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch with increased corrosion protection position switch 3SE51 metal enclosure.

Slow-action contacts without actuator head

Protection class IP66

Protection class IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy