Siemens 3SE5 Series Safety Switch, 1 NO/2 NC, IP66, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

$278.75

(exc. GST)

$306.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$278.75

*price indicative

RS Stock No.:
272-0077
Mfr. Part No.:
3SE51121KA00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Metal

Contact Type

Slow Action

Switching Current

10A

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, IEC 81346-2, UKCA, UL

Width

40.5mm

Depth

37.3mm

Length

85.7mm

Hazardous Area Certification

No

Mounting Orientation

Any Position

Conduit Entry

M20 x 1.5

Mechanical Life

15000000Cycles

Operating Force

20N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens basic switch for position switch 3SE51 metal enclosure according to EN 50041, slow-action contacts with M12 connector.

Screw fixing

Each
$203.91
Each
$209.74
Each
$282.50
Each
$268.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy