ABB Roller Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 600V

Subtotal (1 box of 10 units)*

$909.66

(exc. GST)

$1,000.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$909.66$90.966

*price indicative

RS Stock No.:
231-9062
Mfr. Part No.:
1SBV013841R1211 LS33M41B11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Switching AC Voltage

600V

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, cUL, CQC, UKCA, CE, CCC

Depth

30mm

Length

84mm

Width

30mm

Hazardous Area Certification

No

Mounting Orientation

Top

Conduit Entry

PG13.5

Mechanical Life

10000000Cycles

COO (Country of Origin):
IT
The ABB LS33M41B11 is a 30 mm wide, standard Limit Switch made of zinc alloy material (Zamak), with 2 mounting holes at the top, 1 ISO M20x1.5 cable entry on the bottom, plastic roller lever (Ø18 mm) actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

Ambient Air Temperature - Operation -25 ... +70 °C

Storage -30 ... +80 °C

Degree of Protection - IP66

  • RS Stock No. 2319059
  • Mfr. Part No. 1SBV011642R1211 LS43M42B11
1 Box of 1
$238.16
  • RS Stock No. 2319060
  • Mfr. Part No. 1SBV011651R1211 LS43M51B11
1 Box of 1
$219.99
  • RS Stock No. 2319057
  • Mfr. Part No. 1SBV010793R1211 LS43P93B11
1 Box of 1
$126.34
  • RS Stock No. 2319056
  • Mfr. Part No. 1SBV010751R1211 LS43P51B11
1 Box of 1
$182.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy