ABB Roller Limit Switch, 1 NO/1 NC, IP65, Fibreglass Housing, 600V

Subtotal (1 box of 1 unit)*

$182.12

(exc. GST)

$200.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$182.12

*price indicative

RS Stock No.:
231-9056
Mfr. Part No.:
1SBV010751R1211 LS43P51B11
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Housing Material

Fibreglass

Contact Type

Snap Action

Terminal Type

Screw

Switching AC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

30mm

Standards/Approvals

RoHS, cUL, CQC, CE, CCC, UKCA

Width

30mm

Length

84mm

Hazardous Area Certification

No

Mechanical Life

10000000Cycles

Conduit Entry

PG13.5

Mounting Orientation

Top

COO (Country of Origin):
IT
The ABB LS43P51B11 is a 40 mm wide, standard reinforced Limit Switch made of fibre-glass reinforced UL-V0 material, with 4 mounting holes at the top and bottom, 1 ISO M20x1.5 cable entry on the bottom, adjustable plastic roller lever (Ø22 mm) actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

Ambient Air Temperature - Operation -25 ... +70 °C

Storage -30 ... +80 °C

Degree of Protection - IP65

  • RS Stock No. 2319057
  • Mfr. Part No. 1SBV010793R1211 LS43P93B11
1 Box of 1
$126.34
  • RS Stock No. 2319055
  • Mfr. Part No. 1SBV010341R1211 LS32P41B11
1 Box of 1
$82.57
  • RS Stock No. 2319061
  • Mfr. Part No. 1SBV012231R1211 LS33P31B11
1 Box of 1
$78.56
  • RS Stock No. 2319063
  • Mfr. Part No. 1SBV015912R3801 LS20P12B11-U01
Each
$175.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy