ABB Roller Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 600V
- RS Stock No.:
- 231-9060
- Mfr. Part No.:
- 1SBV011651R1211 LS43M51B11
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$219.99
(exc. GST)
$241.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $219.99 |
*price indicative
- RS Stock No.:
- 231-9060
- Mfr. Part No.:
- 1SBV011651R1211 LS43M51B11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching AC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 84mm | |
| Standards/Approvals | CCC, CE, CQC, cUL, RoHS, UKCA | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13.5 | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Top | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching AC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 84mm | ||
Standards/Approvals CCC, CE, CQC, cUL, RoHS, UKCA | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Conduit Entry PG13.5 | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Top | ||
- COO (Country of Origin):
- IT
The ABB LS43M51B11 is a 40 mm wide, standard reinforced Limit Switch made of zinc alloy material (Zamak), with 4 mounting holes at the top and bottom, 1 ISO M20x1.5 cable entry on the bottom, adjustable plastic roller lever (Ø22 mm) actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.
Ambient Air Temperature - Operation -25 ... +70 °C
Storage -30 ... +80 °C
Degree of Protection - IP66
- RS Stock No. 2319059
- Mfr. Part No. 1SBV011642R1211 LS43M42B11
1 Box of 1
$238.16
- RS Stock No. 2319062
- Mfr. Part No. 1SBV013841R1211 LS33M41B11
1 Box of 10
$909.66
- RS Stock No. 2319057
- Mfr. Part No. 1SBV010793R1211 LS43P93B11
1 Box of 1
$126.34
- RS Stock No. 2319056
- Mfr. Part No. 1SBV010751R1211 LS43P51B11
1 Box of 1
$182.12
Related links
- ABB Roller Limit Switch IP66 600V
- RS PRO SN31 Series Roller Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 600V
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP66 600V ac,
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- ABB Roller Limit Switch IP65 600V
- RS PRO Z11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Z11 Series Adjustable Roller Lever Limit Switch IP66 400V ac, 10A










