RS PRO Roller Limit Switch, 1 NO/1 NC, IP67, Zinc Alloy Housing, 600V ac, 10A
- RS Stock No.:
- 269-5430
- Brand:
- RS PRO
Subtotal (1 unit)*
$125.29
(exc. GST)
$137.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 10 November 2026
- Plus 21 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.29 |
*price indicative
- RS Stock No.:
- 269-5430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Length | 1m | |
| Standards/Approvals | IEC 60947-5-1/EN 60947-5-1/UL508 | |
| Depth | 16mm | |
| Hazardous Area Certification | CSA, UL | |
| Conduit Entry | Side Exit Cable | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 10A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Length 1m | ||
Standards/Approvals IEC 60947-5-1/EN 60947-5-1/UL508 | ||
Depth 16mm | ||
Hazardous Area Certification CSA, UL | ||
Conduit Entry Side Exit Cable | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- CN
RS PRO Zinc Alloy Compact Limit Switch, SPDT, 1NO/1NC, Snap Action, 20 mm Mounting, 1 m Cable, 10 A, 300 V ac
From RS PRO this is the compact zinc limit switch range designed and engineered to provide excellent protection as a safe and reliable limit switch within many mechanical devices. As the limit switch is made from zinc alloy it is hard wearing, has IP67 rated protection making the limit switch suitable for indoor and outdoor use.
Adding to the RS PRO compact precision limit switch features the contact block is easy to install, is 20 mm mounting and has a one metre cable limit switch side connection. The limit switch cable is a five core, 0.75 mm² cable plus, provides a service life of 10,000,000 mechanical operations and 500,000 electrical all conforming to international standards.
Features & Benefits
What is a Limit Switch?
A Limit Switch is especially important within industrial automation and control systems providing essential information and safety measures. Designed to detect the presence or absence of an object or to monitor the position of a moving part within an industrial process, machine, or equipment. A Limit Switch ensures that a component will stop, start, or change direction when required.
Benefits and Types of Limit Switches
There are many benefits in using limit switches within mechanical and industrial environments as they provide precise control, safety, and feedback.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
- RS Stock No. 2695426
Each
$142.65
Each
$173.51
- RS Stock No. 2695438
Each
$359.24
- RS Stock No. 2695440
Each
$227.71
Related links
- RS PRO SN31 Series Roller Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors Heavy Duty Series Rotary Head Limit Switch IP67 600V ac, 10A
- RS PRO SN32 Series Roller Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch Zinc Alloy Housing 10A
- RS PRO Roller Limit Switch IP67 300V ac, 10A
- Telemecanique Sensors 9007 Series Coil Spring Limit Switch IP67 600V ac, 10A
- RS PRO SN2 Series Roller Limit Switch IP67 600V ac, 10A
- Telemecanique Sensors Heavy Duty Series Roller Plunger Limit Switch IP67 600V ac, 10A












