ABB Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A

Subtotal (1 unit)*

$149.45

(exc. GST)

$164.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.45

*price indicative

RS Stock No.:
259-6082
Mfr. Part No.:
1SBV010772R1211
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66

Contact Configuration

1 NO/1 NC

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Switching AC Voltage

400V ac

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

59mm

Length

130mm

Width

40mm

Standards/Approvals

IEC 60529, IEC 60947-5-1, UL/CSA, VDE 0110

Hazardous Area Certification

No

Mechanical Life

0Cycles

Conduit Entry

1 x M20 x 1.5

Mounting Orientation

Bottom

COO (Country of Origin):
IT

1SBV010772R1211


The ABB 40 mm wide standard reinforced limit switch is made of fibre-glass reinforced UL-V0 material with 4 mounting holes at the top and bottom. It has 1 ISO M20x1.5 cable entry on the bottom, adjustable fiberglass rod lever (Ø3 mm) actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

50 millions operations B10d value

Degree of protection acc. to IEC 60529 IP65

Each
$80.99
Each
$65.59
1 Box of 10
$663.01
Each
$93.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy