Telemecanique Sensors Standard format Series Rotary Limit Switch, 1 NO/1 NC, IP66, Zinc Zamak Alloy Housing, 600V ac,
- RS Stock No.:
- 439-264
- Mfr. Part No.:
- XCKJ50511H50
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$289.52
(exc. GST)
$318.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 March 2027
Units | Per unit |
|---|---|
| 1 + | $289.52 |
*price indicative
- RS Stock No.:
- 439-264
- Mfr. Part No.:
- XCKJ50511H50
- Brand:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Zamak Alloy | |
| Contact Type | Slow Break | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | Standard format | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 44mm | |
| Length | 77mm | |
| Standards/Approvals | EN 60947-5-1, CENELEC EN 50041, IEC 60204-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1, EN 60204-1 | |
| Width | 4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Cycles | |
| Operating Force | 0.25Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Zamak Alloy | ||
Contact Type Slow Break | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series Standard format | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 44mm | ||
Length 77mm | ||
Standards/Approvals EN 60947-5-1, CENELEC EN 50041, IEC 60204-1, CSA C22.2 No 14, UL 508, IEC 60947-5-1, EN 60204-1 | ||
Width 4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Cycles | ||
Operating Force 0.25Nm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 600V ac,
- Telemecanique Sensors Standard format Series Roller Plunger Limit Switch Zinc Zamak Alloy Housing 10A
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP68 IP66
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP68 IP66
- Telemecanique Sensors Standard format Series Rotary Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V
- Telemecanique Sensors Standard format Series Rotary Head Limit Switch IP66 240V ac,
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP66 600V
