Honeywell Technologies Roller Lever Limit Switch, SPDT, IP67, IP66, Plastic Housing, 600V ac, 10A
- RS Stock No.:
- 217-7137
- Distrelec Article No.:
- 301-38-747
- Mfr. Part No.:
- GLDB01A1B
- Brand:
- Honeywell
Subtotal (1 unit)*
$129.87
(exc. GST)
$142.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.87 |
*price indicative
- RS Stock No.:
- 217-7137
- Distrelec Article No.:
- 301-38-747
- Mfr. Part No.:
- GLDB01A1B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | SPDT | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 110mm | |
| Width | 30.5mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Depth | 31.1mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.12Nm | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration SPDT | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 110mm | ||
Width 30.5mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Depth 31.1mm | ||
Hazardous Area Certification No | ||
Operating Force 0.12Nm | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Conduit Entry PG13.5 | ||
Honeywell Limit Switch, Roller Lever Actuator, IP67 - GLDB01A1B
This limit switch provides mechanical position sensing for industrial control systems, using a roller lever actuator to detect movement and trigger electrical changeover. It is built for use across automation, electrical and mechanical installations where a compact, sealed actuator is required and is compatible with multi-directional mounting arrangements.
Features and Benefits:
• SPDT snap action contact delivers concise switching behaviour
• 10A switching current supports moderate load circuits
• IP67/IP66 ingress protection enables use in wet environments
• Operates between -40°C and 85°C for wide temperature ranges
• Screw terminals allow secure, field-friendly wiring connections
• Mechanical life rated to 10 million cycles reduces replacement intervals
• 10A switching current supports moderate load circuits
• IP67/IP66 ingress protection enables use in wet environments
• Operates between -40°C and 85°C for wide temperature ranges
• Screw terminals allow secure, field-friendly wiring connections
• Mechanical life rated to 10 million cycles reduces replacement intervals
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for limit sensing on automated packaging machinery
• Used for position feedback on industrial valves and actuators
• Can be used for safety interlocks in control panels
• Used with motor starters to detect gearbox or shaft limits
• Ideal for limit sensing on automated packaging machinery
• Used for position feedback on industrial valves and actuators
• Can be used for safety interlocks in control panels
• Used with motor starters to detect gearbox or shaft limits
What conduit provision exists for protected cable entry?
A PG13.5 threaded entry is provided to accept compatible conduit glands and cable sealing accessories.
How does the switch perform electrically at high voltage?
It is specified for switching AC up to 600V and rated for currents up to 10A on the contact, suitable for many control and auxiliary circuits.
What materials and mounting orientation flexibility are available?
The enclosure is formed from plastic and the unit supports multi-directional mounting to suit confined or angled installations.
Which approvals support installation in regulated systems?
The device carries UL, RoHS, CSA, CE and CCC approvals for conformity with several international standards.
Related links
- Honeywell Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell Roller Lever Limit Switch IP66 Die Cast Zinc Epoxy Coated Housing 10A
- Honeywell GLA Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell GLB Series Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell HDLS Series Roller Lever Actuator IP67 IP65 600V ac
- RS PRO Roller Lever Limit Switch IP67 600V ac, 10A
- Honeywell V7 Series Roller Lever Limit Switch IP65 600V ac, 10A
- Telemecanique Sensors 9007 Series Roller Lever Limit Switch IP67 IP65 600V ac, 20A
