Honeywell Technologies NGC Series Roller Lever Limit Switch, IP67, Plastic Housing, 400V ac, 10A
- RS Stock No.:
- 894-3346
- Distrelec Article No.:
- 301-38-823
- Mfr. Part No.:
- NGCPB10AX01A1A
- Brand:
- Honeywell Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$116.19
(exc. GST)
$127.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $116.19 |
| 5 + | $95.62 |
*price indicative
- RS Stock No.:
- 894-3346
- Distrelec Article No.:
- 301-38-823
- Mfr. Part No.:
- NGCPB10AX01A1A
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Contact Type | Positive Break | |
| Switching Current | 10A | |
| Terminal Type | Cable | |
| Series | NGC | |
| Minimum Operating Temperature | 25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, RoHS, IEC, cUL, CE, CCC | |
| Depth | 106.3mm | |
| Length | 30mm | |
| Width | 32.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Mounting Orientation | Panel | |
| Operating Force | 18Ncm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Housing Material Plastic | ||
Contact Type Positive Break | ||
Switching Current 10A | ||
Terminal Type Cable | ||
Series NGC | ||
Minimum Operating Temperature 25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, RoHS, IEC, cUL, CE, CCC | ||
Depth 106.3mm | ||
Length 30mm | ||
Width 32.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Mounting Orientation Panel | ||
Operating Force 18Ncm | ||
- COO (Country of Origin):
- CN
Honeywell NGC Series Limit Switch, 10A Switching Current, IP67 - NGCPB10AX01A1A
This limit switch is a Compact actuator designed to detect mechanical position changes in industrial control systems. It operates with a roller lever actuator to provide a positive-break contact action suitable for panel mounting in machinery and automation installations. The enclosure uses a resilient polymer casing and a cable connection for electrical interfacing, making it appropriate for environments where a sealed electrical Interface and robust switching behaviour are required.
Features and Benefits:
• IP67 ingress protection for reliable protection in wet conditions
• Positive-break contact for clear and safe circuit interruption
• Switching capacity 10 A at 400V AC for common control circuits
• Mechanical life of 5,000,000 cycles for long-duty performance
• Operating torque 18 Ncm enabling consistent actuation force
• Positive-break contact for clear and safe circuit interruption
• Switching capacity 10 A at 400V AC for common control circuits
• Mechanical life of 5,000,000 cycles for long-duty performance
• Operating torque 18 Ncm enabling consistent actuation force
Applications
• Suitable for end-of-travel sensing on automated conveyors
• Ideal for position detection in assembly-line equipment
• Used with motor control panels for limit detection
• Can be used for door-interlock sensing in industrial cabinets
• Ideal for position detection in assembly-line equipment
• Used with motor control panels for limit detection
• Can be used for door-interlock sensing in industrial cabinets
What temperatures can it withstand during operation?
It functions across a low to high range from −70 °C up to 25 °C, enabling use in cold environments where low-temperature resilience is required.
How is the device mounted and connected electrically?
It is designed for panel mounting and uses a cable Terminal for wiring to control circuitry.
What materials and approvals support integration into compliant systems?
The housing is MADE from plastic and the unit carries multiple standards approvals including UL, IEC, cUL, CE, RoHS and CCC.
Is this suitable for classified hazardous locations?
The device is not certified for hazardous-area use and should not be installed where hazardous-area certification is required.
Related links
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch Plastic Housing 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Lever Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Roller Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
- Honeywell NGC Series Plunger Limit Switch IP67 400V ac, 10A
