RS PRO Roller Lever Limit Switch, 1 NO/1 NC, IP67, Glass Reinforced Plastic Housing, 600V ac, 10A
- RS Stock No.:
- 179-7570
- Distrelec Article No.:
- 304-02-771
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $57.65
View bulk pricing optionsSubtotal (1 unit)*
$65.14
(exc. GST)
$71.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $65.14 | - |
| 5 + | $53.61 | $57.65 |
*price indicative
- RS Stock No.:
- 179-7570
- Distrelec Article No.:
- 304-02-771
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Glass Reinforced Plastic | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 80°C | |
| Depth | 107mm | |
| Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Length | 31mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 5N | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Glass Reinforced Plastic | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 80°C | ||
Depth 107mm | ||
Width 47.5mm | ||
Standards/Approvals RoHS | ||
Length 31mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Operating Force 5N | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- CN
RS PRO Switch limit safety roller lever metal, Plastic body, 1NO/1NC Snap action,M20 conduit
Robust glass fiber reinforce plastic body
Threaded hole available:M20*1.5
An actuating key is required to operate the safety interlock switches, please see RS stock number 1808172
Related links
- RS PRO Roller Lever Limit Switch IP67 600V ac, 10A
- RS PRO Roller Lever Interlock Switch IP67 600V ac, 10A
- RS PRO Roller Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Plunger Limit Switch IP67 600V ac, 10A
- RS PRO Cats Whisker Limit Switch IP67 600V ac, 10A
- RS PRO SND Series Roller Lever Limit Switch IP67 250V ac, 3A
- RS PRO SND Series Adjustable Roller Lever Limit Switch IP67 250V ac, 3A
- RS PRO SND4 Series Roller Lever Limit Switch IP67 250V ac, 3A
