Honeywell Technologies HDLS Series Roller Lever Actuator, SPDT, IP67, IP66, IP65, Stainless Steel Housing, 600V ac
- RS Stock No.:
- 821-0498
- Mfr. Part No.:
- LS2Z52B
- Brand:
- Honeywell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 821-0498
- Mfr. Part No.:
- LS2Z52B
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Actuator | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67, IP66, IP65 | |
| Contact Configuration | SPDT | |
| Housing Material | Stainless Steel | |
| Contact Type | Snap Action | |
| Series | HDLS | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -12°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 121°C | |
| Width | 0.25in | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL, CE, CCC | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Front | |
| Mechanical Life | 50000000Cycles | |
| Conduit Entry | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Actuator | ||
Actuator Type Roller Lever | ||
IP Rating IP67, IP66, IP65 | ||
Contact Configuration SPDT | ||
Housing Material Stainless Steel | ||
Contact Type Snap Action | ||
Series HDLS | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -12°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 121°C | ||
Width 0.25in | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL, CE, CCC | ||
Hazardous Area Certification No | ||
Mounting Orientation Front | ||
Mechanical Life 50000000Cycles | ||
Conduit Entry 12.7 mm | ||
- COO (Country of Origin):
- US
HDLS Limit Switch Accessories
These accessories are an integreal part of the HDLS range from Honeywell, they are for use as spare and replacement parts for the HDLS Limit Switches. This is to meet the requirement of quick, simple replacement and maintencnce tasks within industrial environments
Approvals
UL, CSA.
Related links
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600V ac, 10A
- Honeywell HDLS Series Coil Spring Limit Switch IP67 IP65 600V ac, 8A
- Honeywell HDLS Series Roller Lever Limit Switch IP65 IP67 250V, 10A
- Honeywell HDLS Series Roller Lever Limit Switch IP67 600V
- Honeywell HDLS Series Roller Lever Limit Switch IP67 Die Cast Zinc Housing 10A Max
- Honeywell HDLS Series Coil Spring Limit Switch IP65 IP67 600V ac, 8A
- Honeywell HDLS Series Side Rotary Limit Switch IP67 IP65 600V ac
- Honeywell HDLS Series Side Rotary Limit Switch IP67 IP65 600V ac, 10A
