Honeywell Technologies Roller Lever Limit Switch, SPDT, IP66, IP67, Die Cast Zinc Epoxy Coated Housing, 600V ac, 10A

Subtotal (1 unit)*

$573.91

(exc. GST)

$631.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$573.91

*price indicative

RS Stock No.:
217-7140
Distrelec Article No.:
301-38-807
Mfr. Part No.:
LSYAC1E
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Limit Switch

Actuator Type

Roller Lever

IP Rating

IP66, IP67

Contact Configuration

SPDT

Housing Material

Die Cast Zinc Epoxy Coated

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Switching AC Voltage

600V ac

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Length

110mm

Depth

39mm

Standards/Approvals

RoHS

Width

36mm

Hazardous Area Certification

No

Mounting Orientation

Side

Conduit Entry

20 mm

Mechanical Life

50000000Cycles

Honeywell Limit Switch, Roller Lever Actuator, 20mm Conduit Entry - LSYAC1E


This limit switch provides mechanical position sensing for industrial automation and electrical control systems, using a roller lever actuator to detect and interrupt motion in machinery and equipment. It is housed in a robust die-cast zinc enclosure designed for side mounting and features a single-pole, double-throw snap-action contact arrangement suited to control and signalling tasks.

Features and Benefits:


• Snap-action contacts deliver Rapid switching at load currents up to 10 A
• Rated for switching up to 600V AC to handle mains-level circuits
• IP66 and IP67 protection enables use in wet and dusty environments
• Mechanical endurance rated to 10 million cycles for long service life
• Screw terminals offer secure connections compatible with field wiring
• Operates across temperatures from -10 °C to 80 °C for varied conditions

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for door and guard interlocks in automated cells
• Used with motor starters for limit-based shutdown functions
• Can be used for position feedback on material-handling equipment

What conduit provision does it offer for wiring entry?


It accepts a 20mm conduit entry to integrate with standard industrial trunking and conduit fittings.

How is the switch mounted and oriented?


It is intended for side mounting to allow the roller lever to be positioned for lateral actuation.

What materials are used for the enclosure to withstand workshop conditions?


The body is formed from die-cast zinc to provide a Durable metallic enclosure resistant to impact and mechanical wear.

Which contact configuration is provided and what does that enable?


It uses an SPDT arrangement so a single actuator movement can change between normally closed and normally open circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy